Parametric Equivalent

RL1206FR-7W0R5L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-7W0R5LTR-ND - Tape & Reel (TR) 13-RL1206FR-7W0R5LCT-ND - Cut Tape (CT) 13-RL1206FR-7W0R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R5L |
Description | RES 0.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥34.20000 | ¥342 |
| 25 | ¥28.04000 | ¥701 |
| 50 | ¥24.50000 | ¥1,225 |
| 100 | ¥21.69000 | ¥2,169 |
| 250 | ¥18.84400 | ¥4,711 |
| 500 | ¥17.21000 | ¥8,605 |
| 1,000 | ¥15.91100 | ¥15,911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.04720 | ¥65,236 |
| 10,000 | ¥12.47440 | ¥124,744 |
| 15,000 | ¥12.19513 | ¥182,927 |
| 25,000 | ¥11.89244 | ¥297,311 |
| 35,000 | ¥11.71909 | ¥410,168 |
| 50,000 | ¥11.55496 | ¥577,748 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |


