
RL1206FR-070R56L | |
|---|---|
DigiKey Part Number | 311-.56LWTR-ND - Tape & Reel (TR) 311-.56LWCT-ND - Cut Tape (CT) 311-.56LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R56L |
Description | RES 0.56 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R56L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥23.80000 | ¥238 |
| 25 | ¥19.08000 | ¥477 |
| 50 | ¥16.42000 | ¥821 |
| 100 | ¥14.34000 | ¥1,434 |
| 250 | ¥12.22400 | ¥3,056 |
| 500 | ¥11.00400 | ¥5,502 |
| 1,000 | ¥10.03900 | ¥10,039 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.01320 | ¥40,066 |
| 10,000 | ¥7.58820 | ¥75,882 |
| 15,000 | ¥7.38107 | ¥110,716 |
| 25,000 | ¥7.15668 | ¥178,917 |
| 35,000 | ¥7.02814 | ¥245,985 |
| 50,000 | ¥6.90658 | ¥345,329 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

