
RL1206FR-070R36L | |
---|---|
DigiKey Part Number | 13-RL1206FR-070R36LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R36LCT-ND - Cut Tape (CT) 13-RL1206FR-070R36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R36L |
Description | RES 0.36 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R36L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥15.10000 | ¥151 |
25 | ¥11.00000 | ¥275 |
50 | ¥10.62000 | ¥531 |
100 | ¥10.23000 | ¥1,023 |
250 | ¥9.90000 | ¥2,475 |
1,000 | ¥9.64000 | ¥9,640 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥6.65160 | ¥33,258 |
10,000 | ¥6.32720 | ¥63,272 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |