
RL1206FR-070R16L | |
---|---|
DigiKey Part Number | 13-RL1206FR-070R16LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R16LCT-ND - Cut Tape (CT) 13-RL1206FR-070R16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R16L |
Description | RES 0.16 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R16L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥32.00000 | ¥32 |
10 | ¥21.30000 | ¥213 |
25 | ¥16.04000 | ¥401 |
50 | ¥15.02000 | ¥751 |
100 | ¥13.95000 | ¥1,395 |
250 | ¥12.41200 | ¥3,103 |
500 | ¥10.87000 | ¥5,435 |
1,000 | ¥9.89600 | ¥9,896 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥7.30060 | ¥36,503 |
10,000 | ¥7.02810 | ¥70,281 |
15,000 | ¥6.84113 | ¥102,617 |
25,000 | ¥6.83136 | ¥170,784 |
Unit Price without JCT: | ¥32.00000 |
---|---|
Unit Price with JCT: | ¥35.20000 |