
RL0805JR-070R47L | |
|---|---|
DigiKey Part Number | 311-0.47LVTR-ND - Tape & Reel (TR) 311-0.47LVCT-ND - Cut Tape (CT) 311-0.47LVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805JR-070R47L |
Description | RES 0.47 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805JR-070R47L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥24.40000 | ¥244 |
| 25 | ¥19.60000 | ¥490 |
| 50 | ¥16.92000 | ¥846 |
| 100 | ¥14.77000 | ¥1,477 |
| 250 | ¥12.61200 | ¥3,153 |
| 500 | ¥11.36800 | ¥5,684 |
| 1,000 | ¥10.38000 | ¥10,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.30200 | ¥41,510 |
| 10,000 | ¥7.86770 | ¥78,677 |
| 15,000 | ¥7.65607 | ¥114,841 |
| 25,000 | ¥7.42656 | ¥185,664 |
| 35,000 | ¥7.29523 | ¥255,333 |
| 50,000 | ¥7.17090 | ¥358,545 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

