
RL0805FR-7W0R01L | |
|---|---|
DigiKey Part Number | 311-.01LUTR-ND - Tape & Reel (TR) 311-.01LUCT-ND - Cut Tape (CT) 311-.01LUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R01L |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥67.00000 | ¥670 |
| 25 | ¥56.76000 | ¥1,419 |
| 50 | ¥50.86000 | ¥2,543 |
| 100 | ¥46.18000 | ¥4,618 |
| 250 | ¥41.44000 | ¥10,360 |
| 500 | ¥38.69800 | ¥19,349 |
| 1,000 | ¥36.51800 | ¥36,518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥31.15440 | ¥155,772 |
| 10,000 | ¥30.19130 | ¥301,913 |
| 15,000 | ¥29.72153 | ¥445,823 |
| 25,000 | ¥29.21216 | ¥730,304 |
| 35,000 | ¥28.92037 | ¥1,012,213 |
| 50,000 | ¥28.64424 | ¥1,432,212 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

