
RL0805FR-070R82L | |
---|---|
DigiKey Part Number | 311-.82STR-ND - Tape & Reel (TR) 311-.82SCT-ND - Cut Tape (CT) 311-.82SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R82L |
Description | RES 0.82 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R82L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥10.80000 | ¥108 |
25 | ¥6.68000 | ¥167 |
50 | ¥6.40000 | ¥320 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥5.67820 | ¥28,391 |
35,000 | ¥5.65886 | ¥198,060 |
50,000 | ¥5.55378 | ¥277,689 |
60,000 | ¥5.50467 | ¥330,280 |
120,000 | ¥5.34258 | ¥641,110 |
125,000 | ¥5.33415 | ¥666,769 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |