
RL0805FR-070R16L | |
|---|---|
DigiKey Part Number | 311-.16STR-ND - Tape & Reel (TR) 311-.16SCT-ND - Cut Tape (CT) 311-.16SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R16L |
Description | RES 0.16 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥28.30000 | ¥283 |
| 25 | ¥22.92000 | ¥573 |
| 50 | ¥19.88000 | ¥994 |
| 100 | ¥17.47000 | ¥1,747 |
| 250 | ¥15.02800 | ¥3,757 |
| 500 | ¥13.62800 | ¥6,814 |
| 1,000 | ¥12.51200 | ¥12,512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.12200 | ¥50,610 |
| 10,000 | ¥9.63110 | ¥96,311 |
| 15,000 | ¥9.39207 | ¥140,881 |
| 25,000 | ¥9.13276 | ¥228,319 |
| 35,000 | ¥8.98423 | ¥314,448 |
| 50,000 | ¥8.84380 | ¥442,190 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

