50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-070R05L

DigiKey Part Number
311-.05STR-ND - Tape & Reel (TR)
311-.05SCT-ND - Cut Tape (CT)
311-.05SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-070R05L
Description
RES 0.05 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-070R05L Models
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
Current Sense
Temperature Coefficient
±1000ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 14,499
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥40.20000¥402
25¥33.16000¥829
50¥29.14000¥1,457
100¥25.96000¥2,596
250¥22.74800¥5,687
500¥20.89600¥10,448
1,000¥19.42000¥19,420
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥16.09400¥80,470
10,000¥15.44380¥154,438
15,000¥15.12680¥226,902
25,000¥14.78308¥369,577
35,000¥14.58617¥510,516
50,000¥14.39988¥719,994
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000