33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402DRE0733KL

DigiKey Part Number
13-RE0402DRE0733KLTR-ND - Tape & Reel (TR)
13-RE0402DRE0733KLCT-ND - Cut Tape (CT)
13-RE0402DRE0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402DRE0733KL
Description
RES SMD 33K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402DRE0733KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,850
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥11.00000¥110
25¥8.44000¥211
50¥7.04000¥352
100¥5.95000¥595
250¥4.85200¥1,213
500¥4.22800¥2,114
1,000¥3.73100¥3,731
5,000¥2.94220¥14,711
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.55940¥25,594
20,000¥2.38750¥47,750
30,000¥2.30383¥69,115
50,000¥2.21312¥110,656
70,000¥2.16120¥151,284
100,000¥2.11209¥211,209
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000