
RE0402DRE0711KL | |
|---|---|
DigiKey Part Number | RE0402DRE0711KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0402DRE0711KL |
Description | RES SMD 11K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE0711KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.55940 | ¥25,594 |
| Unit Price without JCT: | ¥2.55940 |
|---|---|
| Unit Price with JCT: | ¥2.81534 |

