
RE0402BRE07430KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07430KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07430KLCT-ND - Cut Tape (CT) 13-RE0402BRE07430KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07430KL |
Description | RES SMD 430K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402BRE07430KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥26.40000 | ¥264 |
| 25 | ¥21.32000 | ¥533 |
| 50 | ¥18.48000 | ¥924 |
| 100 | ¥16.19000 | ¥1,619 |
| 250 | ¥13.87200 | ¥3,468 |
| 500 | ¥12.54800 | ¥6,274 |
| 1,000 | ¥11.49200 | ¥11,492 |
| 5,000 | ¥9.80420 | ¥49,021 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.78510 | ¥87,851 |
| 20,000 | ¥8.41555 | ¥168,311 |
| 30,000 | ¥8.23543 | ¥247,063 |
| 50,000 | ¥8.04010 | ¥402,005 |
| 70,000 | ¥7.92829 | ¥554,980 |
| 100,000 | ¥7.82246 | ¥782,246 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

