6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-076R8L

DigiKey Part Number
13-RC2512JK-076R8LTR-ND - Tape & Reel (TR)
13-RC2512JK-076R8LCT-ND - Cut Tape (CT)
13-RC2512JK-076R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-076R8L
Description
RES 6.8 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-076R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,687
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥61.00000¥61
10¥33.90000¥339
25¥27.80000¥695
50¥24.26000¥1,213
100¥21.49000¥2,149
250¥18.66400¥4,666
500¥17.04000¥8,520
1,000¥15.74900¥15,749
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.12025¥52,481
8,000¥12.50775¥100,062
12,000¥12.20925¥146,511
20,000¥11.88560¥237,712
28,000¥11.70018¥327,605
40,000¥11.52480¥460,992
Manufacturers Standard Package
Unit Price without JCT:¥61.00000
Unit Price with JCT:¥67.10000