
RC2512JK-07390RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07390RLTR-ND - Tape & Reel (TR) 13-RC2512JK-07390RLCT-ND - Cut Tape (CT) 13-RC2512JK-07390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07390RL |
Description | RES 390 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07390RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥21.40000 | ¥214 |
| 25 | ¥17.16000 | ¥429 |
| 50 | ¥14.66000 | ¥733 |
| 100 | ¥12.75000 | ¥1,275 |
| 250 | ¥10.80800 | ¥2,702 |
| 500 | ¥9.68800 | ¥4,844 |
| 1,000 | ¥8.80100 | ¥8,801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.11225 | ¥28,449 |
| 8,000 | ¥6.69288 | ¥53,543 |
| 12,000 | ¥6.48858 | ¥77,863 |
| 20,000 | ¥6.26720 | ¥125,344 |
| 28,000 | ¥6.14043 | ¥171,932 |
| 40,000 | ¥6.02050 | ¥240,820 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

