
RC2512JK-071M5L | |
---|---|
DigiKey Part Number | 13-RC2512JK-071M5LTR-ND - Tape & Reel (TR) 13-RC2512JK-071M5LCT-ND - Cut Tape (CT) 13-RC2512JK-071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-071M5L |
Description | RES 1.5M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-071M5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥11.80000 | ¥118 |
25 | ¥11.72000 | ¥293 |
50 | ¥11.52000 | ¥576 |
100 | ¥8.76000 | ¥876 |
250 | ¥8.43600 | ¥2,109 |
500 | ¥8.11200 | ¥4,056 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥5.19150 | ¥20,766 |
8,000 | ¥4.91275 | ¥39,302 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |