RC2512FK-0786R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7,619
Unit Price: ¥65.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥49.16850
Datasheet

Similar


Vishay Dale
In Stock: 7,665
Unit Price: ¥45.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥43.62050
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥25.06650
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥40.36075
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥41.87950
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7,976
Unit Price: ¥42.00000
Datasheet
86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0786R6L

DigiKey Part Number
RC2512FK-0786R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-0786R6L
Description
RES 86.6 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0786R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥9.66125¥38,645
Manufacturers Standard Package
Unit Price without JCT:¥9.66125
Unit Price with JCT:¥10.62738