
RC2010JK-0768RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-0768RLTR-ND - Tape & Reel (TR) 13-RC2010JK-0768RLCT-ND - Cut Tape (CT) 13-RC2010JK-0768RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0768RL |
Description | RES 68 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0768RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0768RL | YAGEO | 10,970 | YAG4015CT-ND | ¥42.00000 | Upgrade |
| RC2010FK-0768RL | YAGEO | 8,149 | 13-RC2010FK-0768RLCT-ND | ¥38.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥15.60000 | ¥156 |
| 25 | ¥12.28000 | ¥307 |
| 50 | ¥10.44000 | ¥522 |
| 100 | ¥8.94000 | ¥894 |
| 250 | ¥7.45200 | ¥1,863 |
| 500 | ¥6.59400 | ¥3,297 |
| 1,000 | ¥5.91300 | ¥5,913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.11275 | ¥20,451 |
| 8,000 | ¥4.76513 | ¥38,121 |
| 12,000 | ¥4.59600 | ¥55,152 |
| 20,000 | ¥4.41265 | ¥88,253 |
| 28,000 | ¥4.30771 | ¥120,616 |
| 40,000 | ¥4.20848 | ¥168,339 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

