Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RC2010JK-07360KL | |
|---|---|
DigiKey Part Number | RC2010JK-07360KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07360KL |
Description | RES 360K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07360KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.66575 | ¥18,663 |
| Unit Price without JCT: | ¥4.66575 |
|---|---|
| Unit Price with JCT: | ¥5.13233 |






