
RC2010JK-0710KL | |
|---|---|
DigiKey Part Number | YAG3382TR-ND - Tape & Reel (TR) YAG3382CT-ND - Cut Tape (CT) YAG3382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0710KL |
Description | RES 10K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥15.60000 | ¥156 |
| 25 | ¥12.28000 | ¥307 |
| 50 | ¥10.44000 | ¥522 |
| 100 | ¥8.94000 | ¥894 |
| 250 | ¥7.45200 | ¥1,863 |
| 500 | ¥6.59400 | ¥3,297 |
| 1,000 | ¥5.91300 | ¥5,913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.66575 | ¥18,663 |
| 8,000 | ¥4.34488 | ¥34,759 |
| 12,000 | ¥4.18867 | ¥50,264 |
| 20,000 | ¥4.01935 | ¥80,387 |
| 28,000 | ¥3.92250 | ¥109,830 |
| 40,000 | ¥3.83088 | ¥153,235 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

