
RC2010FK-071R3L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-071R3LTR-ND - Tape & Reel (TR) 13-RC2010FK-071R3LCT-ND - Cut Tape (CT) 13-RC2010FK-071R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-071R3L |
Description | RES 1.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-071R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥29.90000 | ¥299 |
| 25 | ¥24.32000 | ¥608 |
| 50 | ¥21.14000 | ¥1,057 |
| 100 | ¥18.61000 | ¥1,861 |
| 250 | ¥16.06000 | ¥4,015 |
| 500 | ¥14.59400 | ¥7,297 |
| 1,000 | ¥13.42800 | ¥13,428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.09900 | ¥44,396 |
| 8,000 | ¥10.54638 | ¥84,371 |
| 12,000 | ¥10.27675 | ¥123,321 |
| 20,000 | ¥9.98470 | ¥199,694 |
| 28,000 | ¥9.81746 | ¥274,889 |
| 40,000 | ¥9.65920 | ¥386,368 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

