
RC1218JK-076R8L | |
|---|---|
DigiKey Part Number | 13-RC1218JK-076R8LTR-ND - Tape & Reel (TR) 13-RC1218JK-076R8LCT-ND - Cut Tape (CT) 13-RC1218JK-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-076R8L |
Description | RES 6.8 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-076R8L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥43.50000 | ¥435 |
| 25 | ¥36.16000 | ¥904 |
| 50 | ¥31.88000 | ¥1,594 |
| 100 | ¥28.50000 | ¥2,850 |
| 250 | ¥25.08000 | ¥6,270 |
| 500 | ¥23.10000 | ¥11,550 |
| 1,000 | ¥21.52800 | ¥21,528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥18.19100 | ¥72,764 |
| 8,000 | ¥17.44450 | ¥139,556 |
| 12,000 | ¥17.08042 | ¥204,965 |
| 20,000 | ¥16.68580 | ¥333,716 |
| 28,000 | ¥16.45968 | ¥460,871 |
| 40,000 | ¥16.24573 | ¥649,829 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

