1.5 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218JK-071R5L

DigiKey Part Number
13-RC1218JK-071R5LTR-ND - Tape & Reel (TR)
13-RC1218JK-071R5LCT-ND - Cut Tape (CT)
13-RC1218JK-071R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218JK-071R5L
Description
RES 1.5 OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218JK-071R5L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,426
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥76.00000¥76
10¥43.50000¥435
25¥36.16000¥904
50¥31.88000¥1,594
100¥28.50000¥2,850
250¥25.08000¥6,270
500¥23.10000¥11,550
1,000¥21.52800¥21,528
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥18.19100¥72,764
8,000¥17.44450¥139,556
12,000¥17.08042¥204,965
20,000¥16.68580¥333,716
28,000¥16.45968¥460,871
40,000¥16.24573¥649,829
Manufacturers Standard Package
Unit Price without JCT:¥76.00000
Unit Price with JCT:¥83.60000