6.04 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-076R04L

DigiKey Part Number
13-RC1218FK-076R04LTR-ND - Tape & Reel (TR)
13-RC1218FK-076R04LCT-ND - Cut Tape (CT)
13-RC1218FK-076R04LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-076R04L
Description
RES 6.04 OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-076R04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥106.00000¥106
10¥62.50000¥625
25¥52.80000¥1,320
50¥47.16000¥2,358
100¥42.71000¥4,271
250¥38.20800¥9,552
500¥35.61000¥17,805
1,000¥33.54100¥33,541
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥28.85475¥115,419
8,000¥27.87125¥222,970
12,000¥27.39150¥328,698
20,000¥26.87130¥537,426
28,000¥26.57332¥744,053
40,000¥26.29130¥1,051,652
Manufacturers Standard Package
Unit Price without JCT:¥106.00000
Unit Price with JCT:¥116.60000