
RC1210JR-0791RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0791RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0791RLCT-ND - Cut Tape (CT) 13-RC1210JR-0791RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0791RL |
Description | RES 91 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0791RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.10000 | ¥121 |
| 25 | ¥9.36000 | ¥234 |
| 50 | ¥7.84000 | ¥392 |
| 100 | ¥6.65000 | ¥665 |
| 250 | ¥5.45600 | ¥1,364 |
| 500 | ¥4.77600 | ¥2,388 |
| 1,000 | ¥4.23400 | ¥4,234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.18140 | ¥15,907 |
| 10,000 | ¥2.94500 | ¥29,450 |
| 15,000 | ¥2.82980 | ¥42,447 |
| 25,000 | ¥2.70512 | ¥67,628 |
| 35,000 | ¥2.63371 | ¥92,180 |
| 50,000 | ¥2.56624 | ¥128,312 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

