6.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-076R8L

DigiKey Part Number
13-RC1210JR-076R8LTR-ND - Tape & Reel (TR)
13-RC1210JR-076R8LCT-ND - Cut Tape (CT)
13-RC1210JR-076R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-076R8L
Description
RES 6.8 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-076R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥18.60000¥186
25¥14.68000¥367
50¥12.56000¥628
100¥10.84000¥1,084
250¥9.11200¥2,278
500¥8.12000¥4,060
1,000¥7.33500¥7,335
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.73640¥28,682
10,000¥5.39140¥53,914
15,000¥5.22333¥78,350
25,000¥5.04128¥126,032
35,000¥4.93700¥172,795
50,000¥4.83836¥241,918
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000