RC1210FR-071K87L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 637
Unit Price: ¥38.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥6.29900
Datasheet

Similar


Vishay Dale
In Stock: 1,868
Unit Price: ¥35.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥11.95500
Datasheet

Similar


Panasonic Industry
In Stock: 16,442
Unit Price: ¥52.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥21.10600
Datasheet
1.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-071K87L

DigiKey Part Number
RC1210FR-071K87L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1210FR-071K87L
Description
RES 1.87K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-071K87L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.31240¥16,562
Manufacturers Standard Package
Unit Price without JCT:¥3.31240
Unit Price with JCT:¥3.64364