4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-134R7L

DigiKey Part Number
13-RC1206JR-134R7LTR-ND - Tape & Reel (TR)
13-RC1206JR-134R7LCT-ND - Cut Tape (CT)
13-RC1206JR-134R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-134R7L
Description
RES 4.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-134R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,875
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥10.60000¥106
25¥8.16000¥204
50¥6.78000¥339
100¥5.73000¥573
250¥4.66800¥1,167
500¥4.05400¥2,027
1,000¥3.57500¥3,575
5,000¥2.80920¥14,046
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥2.27365¥45,473
40,000¥2.14110¥85,644
60,000¥2.07652¥124,591
100,000¥2.00651¥200,651
140,000¥1.96644¥275,302
200,000¥1.92854¥385,708
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000