470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-13470KL

DigiKey Part Number
13-RC1206JR-13470KLTR-ND - Tape & Reel (TR)
13-RC1206JR-13470KLCT-ND - Cut Tape (CT)
13-RC1206JR-13470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-13470KL
Description
RES 470K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-13470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,877
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.60000¥66
25¥5.00000¥125
50¥4.08000¥204
100¥3.39000¥339
250¥2.68400¥671
500¥2.28600¥1,143
1,000¥1.97100¥1,971
5,000¥1.47400¥7,370
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥1.14685¥22,937
40,000¥1.06123¥42,449
60,000¥1.01955¥61,173
100,000¥0.97441¥97,441
140,000¥0.94858¥132,801
200,000¥0.92414¥184,828
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000