
RC1206JR-133K3L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-133K3LTR-ND - Tape & Reel (TR) 13-RC1206JR-133K3LCT-ND - Cut Tape (CT) 13-RC1206JR-133K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-133K3L |
Description | RES 3.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-133K3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥5.00000 | ¥125 |
| 50 | ¥4.08000 | ¥204 |
| 100 | ¥3.39000 | ¥339 |
| 250 | ¥2.68400 | ¥671 |
| 500 | ¥2.28600 | ¥1,143 |
| 1,000 | ¥1.97100 | ¥1,971 |
| 5,000 | ¥1.47400 | ¥7,370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥1.14685 | ¥22,937 |
| 40,000 | ¥1.06123 | ¥42,449 |
| 60,000 | ¥1.01955 | ¥61,173 |
| 100,000 | ¥0.97441 | ¥97,441 |
| 140,000 | ¥0.94858 | ¥132,801 |
| 200,000 | ¥0.92414 | ¥184,828 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

