
RC1206FR-7W1K8L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W1K8LTR-ND - Tape & Reel (TR) 13-RC1206FR-7W1K8LCT-ND - Cut Tape (CT) 13-RC1206FR-7W1K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W1K8L |
Description | RES 1.8K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W1K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥15.50000 | ¥155 |
| 25 | ¥12.08000 | ¥302 |
| 50 | ¥10.24000 | ¥512 |
| 100 | ¥8.77000 | ¥877 |
| 250 | ¥7.30400 | ¥1,826 |
| 500 | ¥6.45800 | ¥3,229 |
| 1,000 | ¥5.78700 | ¥5,787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.44980 | ¥22,249 |
| 10,000 | ¥4.15610 | ¥41,561 |
| 15,000 | ¥4.01313 | ¥60,197 |
| 25,000 | ¥3.85824 | ¥96,456 |
| 35,000 | ¥3.76951 | ¥131,933 |
| 50,000 | ¥3.68564 | ¥184,282 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

