
RC1206FR-133K01L | |
---|---|
DigiKey Part Number | 13-RC1206FR-133K01LTR-ND - Tape & Reel (TR) 13-RC1206FR-133K01LCT-ND - Cut Tape (CT) 13-RC1206FR-133K01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-133K01L |
Description | RES 3.01K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-133K01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥6.50000 | ¥65 |
25 | ¥4.96000 | ¥124 |
50 | ¥4.08000 | ¥204 |
100 | ¥3.37000 | ¥337 |
250 | ¥2.69200 | ¥673 |
500 | ¥2.30400 | ¥1,152 |
1,000 | ¥1.99500 | ¥1,995 |
5,000 | ¥1.50520 | ¥7,526 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥1.25160 | ¥25,032 |
40,000 | ¥1.16240 | ¥46,496 |
60,000 | ¥1.11895 | ¥67,137 |
100,000 | ¥1.07186 | ¥107,186 |
140,000 | ¥1.04494 | ¥146,292 |
200,000 | ¥1.01946 | ¥203,892 |
240,000 | ¥1.00755 | ¥241,812 |
480,000 | ¥0.96826 | ¥464,765 |
500,000 | ¥0.96621 | ¥483,105 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |