
RC2512JK-0724KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0724KLTR-ND - Tape & Reel (TR) 13-RC2512JK-0724KLCT-ND - Cut Tape (CT) 13-RC2512JK-0724KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0724KL |
Description | RES 24K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0724KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41.00000 | ¥41 |
| 10 | ¥21.40000 | ¥214 |
| 25 | ¥17.12000 | ¥428 |
| 50 | ¥14.62000 | ¥731 |
| 100 | ¥12.72000 | ¥1,272 |
| 250 | ¥10.78800 | ¥2,697 |
| 500 | ¥9.67000 | ¥4,835 |
| 1,000 | ¥8.78400 | ¥8,784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.09875 | ¥28,395 |
| 8,000 | ¥6.68013 | ¥53,441 |
| 12,000 | ¥6.47617 | ¥77,714 |
| 20,000 | ¥6.25525 | ¥125,105 |
| 28,000 | ¥6.12871 | ¥171,604 |
| 40,000 | ¥6.00900 | ¥240,360 |
| Unit Price without JCT: | ¥41.00000 |
|---|---|
| Unit Price with JCT: | ¥45.10000 |

