
RC1206FR-10180KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-10180KLTR-ND - Tape & Reel (TR) 13-RC1206FR-10180KLCT-ND - Cut Tape (CT) 13-RC1206FR-10180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10180KL |
Description | RES 180K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 25 | ¥5.52000 | ¥138 |
| 50 | ¥4.52000 | ¥226 |
| 100 | ¥3.74000 | ¥374 |
| 250 | ¥2.98400 | ¥746 |
| 500 | ¥2.55000 | ¥1,275 |
| 1,000 | ¥2.20900 | ¥2,209 |
| 5,000 | ¥1.66720 | ¥8,336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.42500 | ¥14,250 |
| 20,000 | ¥1.30770 | ¥26,154 |
| 30,000 | ¥1.25060 | ¥37,518 |
| 50,000 | ¥1.18876 | ¥59,438 |
| 70,000 | ¥1.15340 | ¥80,738 |
| 100,000 | ¥1.11992 | ¥111,992 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

