
RC1206FR-074R64L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-074R64LTR-ND - Tape & Reel (TR) 13-RC1206FR-074R64LCT-ND - Cut Tape (CT) 13-RC1206FR-074R64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-074R64L |
Description | RES 4.64 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-074R64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥8.96000 | ¥224 |
| 50 | ¥7.48000 | ¥374 |
| 100 | ¥6.33000 | ¥633 |
| 250 | ¥5.19200 | ¥1,298 |
| 500 | ¥4.53000 | ¥2,265 |
| 1,000 | ¥4.01000 | ¥4,010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.99940 | ¥14,997 |
| 10,000 | ¥2.77160 | ¥27,716 |
| 15,000 | ¥2.66087 | ¥39,913 |
| 25,000 | ¥2.54084 | ¥63,521 |
| 35,000 | ¥2.47217 | ¥86,526 |
| 50,000 | ¥2.40726 | ¥120,363 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

