
RC1218FK-073R3L | |
|---|---|
DigiKey Part Number | 13-RC1218FK-073R3LTR-ND - Tape & Reel (TR) 13-RC1218FK-073R3LCT-ND - Cut Tape (CT) 13-RC1218FK-073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-073R3L |
Description | RES 3.3 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-073R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥62.50000 | ¥625 |
| 25 | ¥52.80000 | ¥1,320 |
| 50 | ¥47.16000 | ¥2,358 |
| 100 | ¥42.71000 | ¥4,271 |
| 250 | ¥38.20800 | ¥9,552 |
| 500 | ¥35.61000 | ¥17,805 |
| 1,000 | ¥33.54100 | ¥33,541 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥28.85475 | ¥115,419 |
| 8,000 | ¥27.87125 | ¥222,970 |
| 12,000 | ¥27.39150 | ¥328,698 |
| 20,000 | ¥26.87130 | ¥537,426 |
| 28,000 | ¥26.57332 | ¥744,053 |
| 40,000 | ¥26.29130 | ¥1,051,652 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

