
RC0805JR-131K5L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-131K5LTR-ND - Tape & Reel (TR) 13-RC0805JR-131K5LCT-ND - Cut Tape (CT) 13-RC0805JR-131K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-131K5L |
Description | RES 1.5K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-131K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.80000 | ¥48 |
| 25 | ¥3.60000 | ¥90 |
| 50 | ¥2.90000 | ¥145 |
| 100 | ¥2.38000 | ¥238 |
| 250 | ¥1.84800 | ¥462 |
| 500 | ¥1.54800 | ¥774 |
| 1,000 | ¥1.31800 | ¥1,318 |
| 5,000 | ¥0.95020 | ¥4,751 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥0.71735 | ¥14,347 |
| 40,000 | ¥0.65460 | ¥26,184 |
| 60,000 | ¥0.62408 | ¥37,445 |
| 100,000 | ¥0.59102 | ¥59,102 |
| 140,000 | ¥0.57211 | ¥80,095 |
| 200,000 | ¥0.55423 | ¥110,846 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

