
RC0805FR-13280RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-13280RLTR-ND - Tape & Reel (TR) 13-RC0805FR-13280RLCT-ND - Cut Tape (CT) 13-RC0805FR-13280RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-13280RL |
Description | RES 280 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-13280RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.30000 | ¥53 |
| 25 | ¥3.92000 | ¥98 |
| 50 | ¥3.16000 | ¥158 |
| 100 | ¥2.59000 | ¥259 |
| 250 | ¥2.03600 | ¥509 |
| 500 | ¥1.71200 | ¥856 |
| 1,000 | ¥1.46100 | ¥1,461 |
| 5,000 | ¥1.06320 | ¥5,316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥0.80925 | ¥16,185 |
| 40,000 | ¥0.74128 | ¥29,651 |
| 60,000 | ¥0.70815 | ¥42,489 |
| 100,000 | ¥0.67230 | ¥67,230 |
| 140,000 | ¥0.65179 | ¥91,251 |
| 200,000 | ¥0.63241 | ¥126,482 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

