47 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0747RL

DigiKey Part Number
13-RT0402BRD0747RLTR-ND - Tape & Reel (TR)
13-RT0402BRD0747RLCT-ND - Cut Tape (CT)
13-RT0402BRD0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0747RL
Description
RES SMD 47 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0747RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,747
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥12.90000¥129
25¥12.00000¥300
50¥11.34000¥567
100¥10.72000¥1,072
250¥9.94000¥2,485
500¥9.40800¥4,704
1,000¥8.91900¥8,919
5,000¥7.95440¥39,772
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥7.24800¥72,480
20,000¥6.95725¥139,145
30,000¥6.80350¥204,105
50,000¥6.62548¥331,274
70,000¥6.51740¥456,218
100,000¥6.41022¥641,022
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000