
RC0805FR-10220RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10220RLTR-ND - Tape & Reel (TR) 13-RC0805FR-10220RLCT-ND - Cut Tape (CT) 13-RC0805FR-10220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10220RL |
Description | RES 220 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.30000 | ¥53 |
| 25 | ¥3.92000 | ¥98 |
| 50 | ¥3.16000 | ¥158 |
| 100 | ¥2.59000 | ¥259 |
| 250 | ¥2.03200 | ¥508 |
| 500 | ¥1.70800 | ¥854 |
| 1,000 | ¥1.45800 | ¥1,458 |
| 5,000 | ¥1.06120 | ¥5,306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.89340 | ¥8,934 |
| 20,000 | ¥0.80770 | ¥16,154 |
| 30,000 | ¥0.76613 | ¥22,984 |
| 50,000 | ¥0.72110 | ¥36,055 |
| 70,000 | ¥0.69534 | ¥48,674 |
| 100,000 | ¥0.67102 | ¥67,102 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

