
RC0805FR-079K53L | |
|---|---|
DigiKey Part Number | 311-9.53KCRTR-ND - Tape & Reel (TR) 311-9.53KCRCT-ND - Cut Tape (CT) 311-9.53KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-079K53L |
Description | RES 9.53K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-079K53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.30000 | ¥53 |
| 25 | ¥3.92000 | ¥98 |
| 50 | ¥3.16000 | ¥158 |
| 100 | ¥2.59000 | ¥259 |
| 250 | ¥2.03600 | ¥509 |
| 500 | ¥1.71200 | ¥856 |
| 1,000 | ¥1.46100 | ¥1,461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.00300 | ¥5,015 |
| 10,000 | ¥0.89510 | ¥8,951 |
| 15,000 | ¥0.84247 | ¥12,637 |
| 25,000 | ¥0.78564 | ¥19,641 |
| 35,000 | ¥0.75314 | ¥26,360 |
| 50,000 | ¥0.72248 | ¥36,124 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

