
RC0805FR-077K32L | |
---|---|
DigiKey Part Number | 311-7.32KCRTR-ND - Tape & Reel (TR) 311-7.32KCRCT-ND - Cut Tape (CT) 311-7.32KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-077K32L |
Description | RES 7.32K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-077K32L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.80000 | ¥48 |
25 | ¥3.56000 | ¥89 |
50 | ¥2.86000 | ¥143 |
100 | ¥2.34000 | ¥234 |
250 | ¥1.83200 | ¥458 |
500 | ¥1.54600 | ¥773 |
1,000 | ¥1.31900 | ¥1,319 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.96000 | ¥4,800 |
10,000 | ¥0.85670 | ¥8,567 |
15,000 | ¥0.80627 | ¥12,094 |
25,000 | ¥0.75196 | ¥18,799 |
35,000 | ¥0.72083 | ¥25,229 |
50,000 | ¥0.69148 | ¥34,574 |
60,000 | ¥0.67775 | ¥40,665 |
120,000 | ¥0.63254 | ¥75,905 |
125,000 | ¥0.63018 | ¥78,772 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |