
RC0805FR-072R15L | |
|---|---|
DigiKey Part Number | 311-2.15CRTR-ND - Tape & Reel (TR) 311-2.15CRCT-ND - Cut Tape (CT) 311-2.15CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072R15L |
Description | RES 2.15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.30000 | ¥83 |
| 25 | ¥6.24000 | ¥156 |
| 50 | ¥5.18000 | ¥259 |
| 100 | ¥4.32000 | ¥432 |
| 250 | ¥3.46800 | ¥867 |
| 500 | ¥2.98200 | ¥1,491 |
| 1,000 | ¥2.59700 | ¥2,597 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.87600 | ¥9,380 |
| 10,000 | ¥1.70940 | ¥17,094 |
| 15,000 | ¥1.62827 | ¥24,424 |
| 25,000 | ¥1.54056 | ¥38,514 |
| 35,000 | ¥1.49034 | ¥52,162 |
| 50,000 | ¥1.44288 | ¥72,144 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

