
RC0603JR-7W390RL | |
---|---|
DigiKey Part Number | 13-RC0603JR-7W390RLTR-ND - Tape & Reel (TR) 13-RC0603JR-7W390RLCT-ND - Cut Tape (CT) 13-RC0603JR-7W390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-7W390RL |
Description | RES 390 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-7W390RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥1.60000 | ¥16 |
25 | ¥1.52000 | ¥38 |
50 | ¥1.46000 | ¥73 |
100 | ¥1.38000 | ¥138 |
250 | ¥1.32800 | ¥332 |
1,000 | ¥1.12900 | ¥1,129 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.13560 | ¥5,678 |
10,000 | ¥0.97340 | ¥9,734 |
15,000 | ¥0.73007 | ¥10,951 |
25,000 | ¥0.48672 | ¥12,168 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |