
RC0603JR-1351KL | |
---|---|
DigiKey Part Number | 13-RC0603JR-1351KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1351KLCT-ND - Cut Tape (CT) 13-RC0603JR-1351KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1351KL |
Description | RES 51K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-1351KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.20000 | ¥32 |
25 | ¥2.36000 | ¥59 |
50 | ¥1.84000 | ¥92 |
100 | ¥1.50000 | ¥150 |
250 | ¥1.14400 | ¥286 |
500 | ¥0.94800 | ¥474 |
1,000 | ¥0.79400 | ¥794 |
5,000 | ¥0.55200 | ¥2,760 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥0.42760 | ¥8,552 |
40,000 | ¥0.38420 | ¥15,368 |
60,000 | ¥0.36310 | ¥21,786 |
100,000 | ¥0.34025 | ¥34,025 |
140,000 | ¥0.32719 | ¥45,807 |
200,000 | ¥0.31484 | ¥62,968 |
240,000 | ¥0.30907 | ¥74,177 |
480,000 | ¥0.29006 | ¥139,229 |
500,000 | ¥0.28907 | ¥144,535 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |