200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-13200RL

DigiKey Part Number
13-RC0603JR-13200RLTR-ND - Tape & Reel (TR)
13-RC0603JR-13200RLCT-ND - Cut Tape (CT)
13-RC0603JR-13200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-13200RL
Description
RES 200 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,758
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.70000¥37
25¥2.60000¥65
50¥2.06000¥103
100¥1.66000¥166
250¥1.26800¥317
500¥1.05000¥525
1,000¥0.87900¥879
5,000¥0.61120¥3,056
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥0.44680¥8,936
40,000¥0.40143¥16,057
60,000¥0.37937¥22,762
100,000¥0.35550¥35,550
140,000¥0.34186¥47,860
200,000¥0.32896¥65,792
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000