
RC0603JR-13200RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-13200RLTR-ND - Tape & Reel (TR) 13-RC0603JR-13200RLCT-ND - Cut Tape (CT) 13-RC0603JR-13200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-13200RL |
Description | RES 200 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.70000 | ¥37 |
| 25 | ¥2.60000 | ¥65 |
| 50 | ¥2.06000 | ¥103 |
| 100 | ¥1.66000 | ¥166 |
| 250 | ¥1.26800 | ¥317 |
| 500 | ¥1.05000 | ¥525 |
| 1,000 | ¥0.87900 | ¥879 |
| 5,000 | ¥0.61120 | ¥3,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥0.44680 | ¥8,936 |
| 40,000 | ¥0.40143 | ¥16,057 |
| 60,000 | ¥0.37937 | ¥22,762 |
| 100,000 | ¥0.35550 | ¥35,550 |
| 140,000 | ¥0.34186 | ¥47,860 |
| 200,000 | ¥0.32896 | ¥65,792 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

