
RC0603JR-073K3P | |
|---|---|
DigiKey Part Number | 13-RC0603JR-073K3PTR-ND - Tape & Reel (TR) 13-RC0603JR-073K3PCT-ND - Cut Tape (CT) 13-RC0603JR-073K3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-073K3P |
Description | RES 3.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-073K3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.50000 | ¥55 |
| 25 | ¥4.04000 | ¥101 |
| 50 | ¥3.30000 | ¥165 |
| 100 | ¥2.69000 | ¥269 |
| 250 | ¥2.11200 | ¥528 |
| 500 | ¥1.78400 | ¥892 |
| 1,000 | ¥1.52400 | ¥1,524 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.05060 | ¥5,253 |
| 10,000 | ¥0.93880 | ¥9,388 |
| 15,000 | ¥0.88453 | ¥13,268 |
| 25,000 | ¥0.82580 | ¥20,645 |
| 35,000 | ¥0.79229 | ¥27,730 |
| 50,000 | ¥0.76056 | ¥38,028 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

