
RC0603FR-1082KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1082KLTR-ND - Tape & Reel (TR) 13-RC0603FR-1082KLCT-ND - Cut Tape (CT) 13-RC0603FR-1082KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1082KL |
Description | RES 82K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1082KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥2.84000 | ¥71 |
| 50 | ¥2.30000 | ¥115 |
| 100 | ¥1.86000 | ¥186 |
| 250 | ¥1.42800 | ¥357 |
| 500 | ¥1.19000 | ¥595 |
| 1,000 | ¥1.00200 | ¥1,002 |
| 5,000 | ¥0.70460 | ¥3,523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.58450 | ¥5,845 |
| 20,000 | ¥0.52075 | ¥10,415 |
| 30,000 | ¥0.48980 | ¥14,694 |
| 50,000 | ¥0.45634 | ¥22,817 |
| 70,000 | ¥0.43723 | ¥30,606 |
| 100,000 | ¥0.41917 | ¥41,917 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

