RC0603FR-076M34L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 6,652
Unit Price: ¥16.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.74635
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.22780
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥1.31857
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-076M34L

DigiKey Part Number
RC0603FR-076M34L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603FR-076M34L
Description
RES 6.34M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.34 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-076M34L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.58080¥2,904
Manufacturers Standard Package
Unit Price without JCT:¥0.58080
Unit Price with JCT:¥0.63888