
RC0603FR-073R16L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-073R16LTR-ND - Tape & Reel (TR) 13-RC0603FR-073R16LCT-ND - Cut Tape (CT) 13-RC0603FR-073R16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-073R16L |
Description | RES 3.16 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.16 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-073R16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 25 | ¥4.52000 | ¥113 |
| 50 | ¥3.66000 | ¥183 |
| 100 | ¥3.02000 | ¥302 |
| 250 | ¥2.38800 | ¥597 |
| 500 | ¥2.02000 | ¥1,010 |
| 1,000 | ¥1.73500 | ¥1,735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.20980 | ¥6,049 |
| 10,000 | ¥1.08650 | ¥10,865 |
| 15,000 | ¥1.02660 | ¥15,399 |
| 25,000 | ¥0.96168 | ¥24,042 |
| 35,000 | ¥0.92460 | ¥32,361 |
| 50,000 | ¥0.88956 | ¥44,478 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

